Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1-ROS16

DigiKey Part Number
Z8968-ND
Manufacturer
Manufacturer Product Number
CRT1-ROS16
Description
OUTPUT MODULE 16 RELAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CRT1-ROS16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CJ, CS, NJ Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Relay
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector, Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, NK
Weight
0.573 lb (259.91 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.315,17000 €1.315,17 €
Manufacturers Standard Package
Unit Price without VAT:1.315,17000 €
Unit Price with VAT:1.591,35570 €