Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 3A 19.2V - 28.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND027XW

DigiKey Part Number
555-IND027XWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IND027XW
Description
DC DC CONVERTER 3-18V 27W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 3A 19.2V - 28.8V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
27 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
97%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
19.2V
Size / Dimension
0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Voltage - Input (Max)
28.8V
Supplier Device Package
6-SMD
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.