
EP1600-UTEZ | |
|---|---|
DigiKey Part Number | 555-EP1600-UTEZ-ND |
Manufacturer | |
Manufacturer Product Number | EP1600-UTEZ |
Description | AC/DC CONVERTER 52V 1600W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 52V 90 ~ 290 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Hot Swappable, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 8.19" L x 4.57" W x 1.58" H (208.0mm x 116.5mm x 40.2mm) |
Voltage - Input 90 ~ 290 VAC | Approval Agency CE |
Voltage - Output 1 52V | Base Product Number |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,49000 € | 458,49 € |
| Unit Price without VAT: | 458,49000 € |
|---|---|
| Unit Price with VAT: | 554,77290 € |

