Direct



AXA016A0X3-SR | |
|---|---|
DigiKey Part Number | 555-1016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXA016A0X3-SR |
Description | DC DC CONVERTER 0.8-5.5V 88W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 10V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 88 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10V | Package / Case 6-SMD Module |
Voltage - Input (Max) 14V | Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXA016A0X3-SRZ | OmniOn Power | 578 | 555-AXA016A0X3-SRZCT-ND | 17,66000 € | Direct |


