
ATH030A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-ATH030A0X3-SRZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATH030A0X3-SRZ |
Description | DC DC CONVERTER 0.8-3.63V 109W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.63V 30A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 109 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92.2% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,63270 € | 7.853,08 € |
| Unit Price without VAT: | 19,63270 € |
|---|---|
| Unit Price with VAT: | 23,75557 € |

