Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA006A0X-SR

DigiKey Part Number
555-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA006A0X-SR
Description
DC DC CONVERTER 0.8-5.5V 33W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Power (Watts)
33 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Features
Remote On/Off, OCP, OTP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
8.3V
Package / Case
6-SMD Module
Voltage - Input (Max)
14V
Size / Dimension
1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm)
Voltage - Output 1
Control Features
Enable, Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.