
APXW003A0X43-SRZ | |
|---|---|
DigiKey Part Number | APXW003A0X43-SRZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXW003A0X43-SRZ |
Description | DC DC CONVERTER 3-18V 27W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 3A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 27 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 97% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active High |

