
IS452 | |
|---|---|
DigiKey Part Number | 58-IS452TR-ND - Tape & Reel (TR) 58-IS452CT-ND - Cut Tape (CT) 58-IS452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS452 |
Description | OPTOISO 3.75KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,41950 € | 41,95 € |
| 500 | 0,35242 € | 176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33045 € | 330,45 € |
| 2.000 | 0,31181 € | 623,62 € |
| 3.000 | 0,30224 € | 906,72 € |
| 5.000 | 0,29143 € | 1.457,15 € |
| 7.000 | 0,28500 € | 1.995,00 € |
| 10.000 | 0,27873 € | 2.787,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

