
Category | Number of Conductors 2 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Part Status Active | Jacket Color Silver |
Cable Type | Operating Temperature 0°C ~ 1204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,78000 € | 147,80 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,88380 € |

