
CNITH-I8DH23-2 | |
|---|---|
DigiKey Part Number | 5880-CNITH-I8DH23-2-ND |
Manufacturer | |
Manufacturer Product Number | CNITH-I8DH23-2 |
Description | CTRL TEMP/PROC 90-240V/110-300V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 90 ~ 240VAC, 110 ~ 300VDC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omega | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.400" (10.16mm), 0.830" (21.08mm) |
Packaging Bulk | Voltage - Supply 90 ~ 240VAC, 110 ~ 300VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Process, Temperature Controller | Mounting Type DIN Rail |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Relay, Solid State | Ingress Protection IP23, NEMA 1 |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-232C, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,00000 € | 728,00 € |
| Unit Price without VAT: | 728,00000 € |
|---|---|
| Unit Price with VAT: | 880,88000 € |

