
CN7633 | |
|---|---|
DigiKey Part Number | 5880-CN7633-ND |
Manufacturer | |
Manufacturer Product Number | CN7633 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omega | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.500" (12.70mm), 0.750" (19.05mm) |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) | Mounting Type DIN Rail |
Input Range -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10V | Termination Style Screw Terminal |
Output Type Relay (2) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,12000 € | 223,12 € |
| Unit Price without VAT: | 223,12000 € |
|---|---|
| Unit Price with VAT: | 269,97520 € |

