Digital Multimeter CAT III 600V Measures Voltage, Current, Resistance, Frequency and Temperature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM598

DigiKey Part Number
5880-HHM598-ND
Manufacturer
Manufacturer Product Number
HHM598
Description
CLAMP-ON DIGITAL MULTIMETER, AC
Manufacturer Standard Lead Time
71 Weeks
Customer Reference
Detailed Description
Digital Multimeter CAT III 600V Measures Voltage, Current, Resistance, Frequency and Temperature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Digital Multimeter
Specifications
Measures Voltage, Current, Resistance, Frequency and Temperature
Ratings
CAT III 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,56000 €106,56 €
Manufacturers Standard Package
Unit Price without VAT:106,56000 €
Unit Price with VAT:128,93760 €