
EXTT-K-24-SB-T-150M | |
|---|---|
DigiKey Part Number | 5880-EXTT-K-24-SB-T-150M-ND |
Manufacturer | |
Manufacturer Product Number | EXTT-K-24-SB-T-150M |
Description | EXTT-K-24-SB-T-150M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Conductor Material CHROMEGA®, ALOMEGA® |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 492.1' (150.0m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Conductor Insulation Perfluoro Alkoxy (PFA) |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,50000 € | 823,50 € |
| Unit Price without VAT: | 823,50000 € |
|---|---|
| Unit Price with VAT: | 996,43500 € |

