Image for USB-CABLE-A-MICRO-1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-CABLE-A-MICRO-1M

DigiKey Part Number
1188-USB-CABLE-A-MICRO-1M-ND
Manufacturer
Manufacturer Product Number
USB-CABLE-A-MICRO-1M
Description
USB-CABLE-A-MICRO-1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
White
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,58160 €