
STM32-H407 | |
|---|---|
DigiKey Part Number | 1188-1096-ND |
Manufacturer | |
Manufacturer Product Number | STM32-H407 |
Description | STM32F407ZGT6 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F407ZGT6 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STM32F407ZGT6 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Accessories |
Packaging Box | Interconnect System Arduino R3 Shield, UEXT |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,02000 € | 33,02 € |
| Unit Price without VAT: | 33,02000 € |
|---|---|
| Unit Price with VAT: | 39,95420 € |


