
A20-SOM204-EVB | |
|---|---|
DigiKey Part Number | 1188-A20-SOM204-EVB-ND |
Manufacturer | |
Manufacturer Product Number | A20-SOM204-EVB |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,85000 € | 74,85 € |
| Unit Price without VAT: | 74,85000 € |
|---|---|
| Unit Price with VAT: | 90,56850 € |

