
LPC2378-STK | |
|---|---|
DigiKey Part Number | 1188-LPC2378-STK-ND |
Manufacturer | |
Manufacturer Product Number | LPC2378-STK |
Description | LPC2378 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LPC2378 LPC2300 ARM7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC2378 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,66000 € | 49,66 € |
| Unit Price without VAT: | 49,66000 € |
|---|---|
| Unit Price with VAT: | 60,08860 € |

