
AVR-IO-M16 | |
|---|---|
DigiKey Part Number | 1188-1009-ND |
Manufacturer | |
Manufacturer Product Number | AVR-IO-M16 |
Description | EVAL BOARD FOR ATMEGA16 |
Customer Reference | |
Detailed Description | ATMega16 - Relay Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Olimex LTD | Utilized IC / Part ATMega16 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Relay |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOD-IO | Olimex LTD | 93 | 1188-1036-ND | 17,80000 € | Similar |


