


WNB1K0FET | |
|---|---|
DigiKey Part Number | WNB1K0FETR-ND - Tape & Reel (TR) WNB1K0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB1K0FET |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB1K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,59680 € | 79,84 € |
| 100 | 1,45300 € | 145,30 € |
| 250 | 1,29576 € | 323,94 € |
| 500 | 1,19736 € | 598,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11377 € | 1.113,77 € |
| 2.000 | 1,04276 € | 2.085,52 € |
| 3.000 | 1,00631 € | 3.018,93 € |
| 5.000 | 0,96506 € | 4.825,30 € |
| 7.000 | 0,94049 € | 6.583,43 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |

