
TWW20J2R7E | |
|---|---|
DigiKey Part Number | 273-TWW20J2R7E-ND |
Manufacturer | |
Manufacturer Product Number | TWW20J2R7E |
Description | RES 2.7 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 1,88080 € | 47,02 € |
| 50 | 1,70200 € | 85,10 € |
| 100 | 1,55010 € | 155,01 € |
| 300 | 1,35470 € | 406,41 € |
| 500 | 1,27968 € | 639,84 € |
| 1.000 | 1,19127 € | 1.191,27 € |
| 5.000 | 1,03400 € | 5.170,00 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,89620 € |

