Upgrade
Parametric Equivalent

Category | Temperature Coefficient ±250ppm/°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 1 kOhms | Size / Dimension 3.000" L x 3.000" W (76.20mm x 76.20mm) |
Tolerance ±10% | Height - Seated (Max) 1.548" (39.31mm) |
Power (Watts) 1000W | Lead Style #10-32 Threaded |
Composition Thick Film | Package / Case Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA2K0PH1K00KE | Ohmite | 0 | TA2K0PH1K00KE-ND | 227,02000 € | Upgrade |
| BDSA1K1K0K | TE Connectivity Passive Product | 0 | 1712-BDSA1K1K0K-ND | 346,84250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,35000 € | 173,35 € |
| 10 | 163,08100 € | 1.630,81 € |
| 25 | 160,71680 € | 4.017,92 € |
| 50 | 159,34500 € | 7.967,25 € |
| Unit Price without VAT: | 173,35000 € |
|---|---|
| Unit Price with VAT: | 209,75350 € |



