Direct



SMUA203PET | |
|---|---|
DigiKey Part Number | SMUA203PETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMUA203PET |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Ohmite | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.134" x 0.126" Face (3.40mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32ETA203 | Nidec Components | 4.477 | 563-ST-32ETA203CT-ND | 1,18000 € | Direct |


