12.5 kOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM102031252JE

DigiKey Part Number
SM102031252JE-ND
Manufacturer
Manufacturer Product Number
SM102031252JE
Description
RES 12.5K OHM 5% 1W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.5 kOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM102031252JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Inductive
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
-55°C ~ 110°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.580" L x 0.100" W (14.73mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.340" (8.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,87950 €287,95 €
Manufacturers Standard Package
Unit Price without VAT:2,87950 €
Unit Price with VAT:3,48420 €