
RUS750E | |
|---|---|
DigiKey Part Number | RUS750E-ND |
Manufacturer | |
Manufacturer Product Number | RUS750E |
Description | POT 750 OHM 1000W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1000W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 335° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 750 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 1000W | Actuator Diameter 0.375" (9.53mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 12.000" Dia (304.80mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.080,56000 € | 3.080,56 € |
| Unit Price without VAT: | 3.080,56000 € |
|---|---|
| Unit Price with VAT: | 3.727,47760 € |






