
OX391KE | |
|---|---|
DigiKey Part Number | OX391KE-ND |
Manufacturer | |
Manufacturer Product Number | OX391KE |
Description | RES 390 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX391KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,39840 € | 34,96 € |
| 50 | 1,26160 € | 63,08 € |
| 100 | 1,14520 € | 114,52 € |
| 300 | 0,99553 € | 298,66 € |
| 500 | 0,93804 € | 469,02 € |
| 1.000 | 0,87028 € | 870,28 € |
| 5.000 | 0,74974 € | 3.748,70 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |

