
OX220KE | |
|---|---|
DigiKey Part Number | OX220KE-ND |
Manufacturer | |
Manufacturer Product Number | OX220KE |
Description | RES 22 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX220KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,52640 € | 38,16 € |
| 50 | 1,37840 € | 68,92 € |
| 100 | 1,25230 € | 125,23 € |
| 300 | 1,09020 € | 327,06 € |
| 500 | 1,02792 € | 513,96 € |
| 1.000 | 0,95453 € | 954,53 € |
| 5.000 | 0,82400 € | 4.120,00 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

