
LVT06R0020HER | |
|---|---|
DigiKey Part Number | 273-LVT06R0020HERTR-ND - Tape & Reel (TR) 273-LVT06R0020HERCT-ND - Cut Tape (CT) 273-LVT06R0020HERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT06R0020HER |
Description | RES 0.002 OHM 3% 1/3W 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±3% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT06R0020HER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,33320 € | 16,66 € |
| 100 | 0,29870 € | 29,87 € |
| 250 | 0,26084 € | 65,21 € |
| 500 | 0,23720 € | 118,60 € |
| 1.000 | 0,21707 € | 217,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18128 € | 906,40 € |
| 10.000 | 0,16958 € | 1.695,80 € |
| 15.000 | 0,16357 € | 2.453,55 € |
| 25.000 | 0,15677 € | 3.919,25 € |
| 35.000 | 0,15273 € | 5.345,55 € |
| 50.000 | 0,15094 € | 7.547,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

