
HVC1206Z5006JET | |
|---|---|
DigiKey Part Number | 273-HVC1206Z5006JETTR-ND - Tape & Reel (TR) 273-HVC1206Z5006JETCT-ND - Cut Tape (CT) 273-HVC1206Z5006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206Z5006JET |
Description | RES SMD 500M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206Z5006JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,18600 € | 31,86 € |
| 25 | 2,95160 € | 73,79 € |
| 50 | 2,81540 € | 140,77 € |
| 100 | 2,70720 € | 270,72 € |
| 250 | 2,59724 € | 649,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53344 € | 1.266,72 € |
| 1.000 | 2,48262 € | 2.482,62 € |
| 1.500 | 2,45783 € | 3.686,74 € |
| 2.500 | 2,43096 € | 6.077,40 € |
| 3.500 | 2,41555 € | 8.454,43 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,10620 € |

