
HVC0805T5005JET | |
|---|---|
DigiKey Part Number | 273-HVC0805T5005JETTR-ND - Tape & Reel (TR) 273-HVC0805T5005JETCT-ND - Cut Tape (CT) 273-HVC0805T5005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805T5005JET |
Description | RES SMD 50M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805T5005JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,15640 € | 28,91 € |
| 50 | 1,08020 € | 54,01 € |
| 100 | 1,02000 € | 102,00 € |
| 250 | 0,95868 € | 239,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92322 € | 461,61 € |
| 1.000 | 0,89494 € | 894,94 € |
| 1.500 | 0,88116 € | 1.321,74 € |
| 2.500 | 0,86622 € | 2.165,55 € |
| 3.500 | 0,85765 € | 3.001,78 € |
| 5.000 | 0,84955 € | 4.247,75 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

