
HVC0603T2505FET | |
|---|---|
DigiKey Part Number | 273-HVC0603T2505FETTR-ND - Tape & Reel (TR) 273-HVC0603T2505FETCT-ND - Cut Tape (CT) 273-HVC0603T2505FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603T2505FET |
Description | RES SMD 25M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T2505FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,02240 € | 25,56 € |
| 50 | 0,95200 € | 47,60 € |
| 100 | 0,89610 € | 89,61 € |
| 250 | 0,83924 € | 209,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80628 € | 403,14 € |
| 1.000 | 0,78006 € | 780,06 € |
| 1.500 | 0,76727 € | 1.150,90 € |
| 2.500 | 0,75339 € | 1.883,47 € |
| 3.500 | 0,74545 € | 2.609,07 € |
| 5.000 | 0,73793 € | 3.689,65 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

