680 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 680R J

DigiKey Part Number
HS25680RJ-ND
Manufacturer
Manufacturer Product Number
HS25 680R J
Description
RES CHAS MNT 680 OHM 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
680 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,41000 €7,41 €
105,10900 €51,09 €
404,21250 €168,50 €
803,86263 €309,01 €
1203,68283 €441,94 €
2803,35821 €940,30 €
5203,15885 €1.642,60 €
1.0002,97753 €2.977,53 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,96610 €