
FKK5R0030FE-TR | |
|---|---|
DigiKey Part Number | 273-FKK5R0030FE-TR-ND - Tape & Reel (TR) 273-FKK5R0030FE-CT-ND - Cut Tape (CT) 273-FKK5R0030FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKK5R0030FE-TR |
Description | 5W 1% 0.003 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FKK5R0030FE-TR Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.138" (3.50mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,77200 € | 17,72 € |
| 25 | 1,53480 € | 38,37 € |
| 50 | 1,38640 € | 69,32 € |
| 100 | 1,26010 € | 126,01 € |
| 250 | 1,12168 € | 280,42 € |
| 500 | 1,03512 € | 517,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96159 € | 961,59 € |
| 2.000 | 0,89913 € | 1.798,26 € |
| 3.000 | 0,86705 € | 2.601,15 € |
| 5.000 | 0,83076 € | 4.153,80 € |
| 7.000 | 0,80915 € | 5.664,05 € |
| 10.000 | 0,79678 € | 7.967,80 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,19440 € |

