
FCSL90R050DER | |
|---|---|
DigiKey Part Number | 273-FCSL90R050DERTR-ND - Tape & Reel (TR) 273-FCSL90R050DERCT-ND - Cut Tape (CT) 273-FCSL90R050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL90R050DER |
Description | RES 0.05 OHM 0.5% 4W 3518 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL90R050DER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3518 (9045 Metric), 1835 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.350" W (4.50mm x 8.90mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,46700 € | 14,67 € |
| 25 | 1,26760 € | 31,69 € |
| 50 | 1,14300 € | 57,15 € |
| 100 | 1,03690 € | 103,69 € |
| 250 | 0,92060 € | 230,15 € |
| 500 | 0,84786 € | 423,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78605 € | 786,05 € |
| 2.000 | 0,73355 € | 1.467,10 € |
| 3.000 | 0,70658 € | 2.119,74 € |
| 5.000 | 0,67609 € | 3.380,45 € |
| 7.000 | 0,65792 € | 4.605,44 € |
| 10.000 | 0,64017 € | 6.401,70 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

