50 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L64R050FER

DigiKey Part Number
273-FC4L64R050FERTR-ND - Tape & Reel (TR)
273-FC4L64R050FERCT-ND - Cut Tape (CT)
273-FC4L64R050FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L64R050FER
Description
RES 0.05 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L64R050FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,50600 €15,06 €
251,30200 €32,55 €
501,17400 €58,70 €
1001,06520 €106,52 €
2500,94592 €236,48 €
5000,87128 €435,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80791 €807,91 €
2.0000,75405 €1.508,10 €
3.0000,72640 €2.179,20 €
5.0000,69512 €3.475,60 €
7.0000,67648 €4.735,36 €
10.0000,65828 €6.582,80 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,73460 €