
FC4L16R020FER | |
|---|---|
DigiKey Part Number | 273-FC4L16R020FERTR-ND - Tape & Reel (TR) 273-FC4L16R020FERCT-ND - Cut Tape (CT) 273-FC4L16R020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L16R020FER |
Description | RES 0.02 OHM 1/4W 0603 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L16R020FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,78120 € | 19,53 € |
| 50 | 0,70100 € | 35,05 € |
| 100 | 0,63290 € | 63,29 € |
| 250 | 0,55828 € | 139,57 € |
| 500 | 0,51156 € | 255,78 € |
| 1.000 | 0,47185 € | 471,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40120 € | 2.006,00 € |
| 10.000 | 0,37812 € | 3.781,20 € |
| 15.000 | 0,36626 € | 5.493,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

