
B20J3K0 | |
|---|---|
DigiKey Part Number | B20J3K0-ND |
Manufacturer | |
Manufacturer Product Number | B20J3K0 |
Description | RES 3K OHM 5% 20W AXIAL |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J3K0 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 7,74000 € | 77,40 € |
| 25 | 6,83120 € | 170,78 € |
| 50 | 6,26280 € | 313,14 € |
| 100 | 5,77970 € | 577,97 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,43100 € |





