AFM-A10-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 1.586
Unit Price: 20,10000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFM-A10-S

DigiKey Part Number
273-AFM-A10-S-ND
Manufacturer
Manufacturer Product Number
AFM-A10-S
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Ohmite
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Series
Current Rating - Filter
10A
Packaging
Box
Accomodates a Fuse
No
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Approval Agency
CE, UR
Voltage Rating - Appliance Inlet
250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5110.1033.3SCHURTER Inc.1.586486-3996-ND20,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes