50 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F50RE

DigiKey Part Number
45F50RE-ND
Manufacturer
Manufacturer Product Number
45F50RE
Description
RES 50 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F50RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,33900 €23,39 €
252,03320 €50,83 €
501,84140 €92,07 €
1001,67840 €167,84 €
2501,49988 €374,97 €
5001,38820 €694,10 €
1.0001,29332 €1.293,32 €
5.0001,12457 €5.622,85 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,19870 €