220 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F220E

DigiKey Part Number
45F220E-ND
Manufacturer
Manufacturer Product Number
45F220E
Description
RES 220 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F220E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,54900 €15,49 €
251,33960 €33,49 €
501,20860 €60,43 €
1001,09700 €109,70 €
2500,97468 €243,67 €
5000,89818 €449,09 €
1.0000,83318 €833,18 €
5.0000,71756 €3.587,80 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,80720 €

Other Suppliers on DigiKey

10In Stock
Ships from Ohmite