
45F20RE | |
|---|---|
DigiKey Part Number | 45F20RE-ND |
Manufacturer | |
Manufacturer Product Number | 45F20RE |
Description | RES 20 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,71320 € | 42,83 € |
| 50 | 1,54880 € | 77,44 € |
| 100 | 1,40910 € | 140,91 € |
| 250 | 1,25600 € | 314,00 € |
| 500 | 1,16024 € | 580,12 € |
| 1.000 | 1,07891 € | 1.078,91 € |
| 5.000 | 0,93421 € | 4.671,05 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,55740 € |

