500 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F500E

DigiKey Part Number
41F500E-ND
Manufacturer
Manufacturer Product Number
41F500E
Description
RES 500 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,69000 €3,69 €
102,49200 €24,92 €
252,16720 €54,18 €
501,96420 €98,21 €
1001,79140 €179,14 €
2501,60228 €400,57 €
5001,48396 €741,98 €
1.0001,38344 €1.383,44 €
5.0001,20467 €6.023,35 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,46490 €