
A12L0C-P19MFD0-9900 | |
|---|---|
DigiKey Part Number | 1907-A12L0C-P19MFD0-9900-ND |
Manufacturer | |
Manufacturer Product Number | A12L0C-P19MFD0-9900 |
Description | ODU MINI-SNAP PLUG,BREAKAPART,SZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 19 | Voltage Rating 333V |
Shell Size - Insert 2 | Cable Opening 0.354" ~ 0.390" (9.00mm ~ 9.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,08000 € | 107,08 € |
| Unit Price without VAT: | 107,08000 € |
|---|---|
| Unit Price with VAT: | 129,56680 € |

