Similar
Similar
Similar
Similar

S21ME7-P10MCC0-397S | |
|---|---|
DigiKey Part Number | 1907-S21ME7-P10MCC0-397S-ND |
Manufacturer | |
Manufacturer Product Number | S21ME7-P10MCC0-397S |
Description | ODU MEDI-SNAP PLUG, STT 2, SZ 1, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Gray |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 10 | Voltage Rating 25V |
Shell Size - Insert 1 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation E | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11ME7-P10MCC0-3970 | ODU | 0 | 1907-S11ME7-P10MCC0-3970-ND | 23,43000 € | Similar |
| S21M07-P10MCC0-397S | ODU | 1 | 1907-1599-ND | 23,91000 € | Similar |
| S21M07-P10MCC0-527S | ODU | 0 | 1907-1600-ND | 23,43000 € | Similar |
| S21M07-P10MCC0-657S | ODU | 5 | 1907-1601-ND | 23,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 28,35030 € |



