


S20KAC-P03MJG0-200S | |
|---|---|
DigiKey Part Number | S20KAC-P03MJG0-200S-ND |
Manufacturer | |
Manufacturer Product Number | S20KAC-P03MJG0-200S |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Cable Opening 0.059" ~ 0.079" (1.50mm ~ 2.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,01000 € | 43,01 € |
| Unit Price without VAT: | 43,01000 € |
|---|---|
| Unit Price with VAT: | 52,04210 € |

