


S20K0C-P09MCC0-400S | |
|---|---|
DigiKey Part Number | S20K0C-P09MCC0-400S-ND |
Manufacturer | |
Manufacturer Product Number | S20K0C-P09MCC0-400S |
Description | CONN PLUG MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20K0C-P09MCC0-400S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.138" ~ 0.157" (3.50mm ~ 4.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 € | 52,56 € |
| 10 | 44,67500 € | 446,75 € |
| 25 | 41,87920 € | 1.046,98 € |
| 50 | 39,88220 € | 1.994,11 € |
| 100 | 37,98100 € | 3.798,10 € |
| Unit Price without VAT: | 52,56000 € |
|---|---|
| Unit Price with VAT: | 63,59760 € |

