Image for S11MC8-P04MJG0-5280 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S11MC8-P04MJG0-5280

DigiKey Part Number
1907-S11MC8-P04MJG0-5280-ND
Manufacturer
Manufacturer Product Number
S11MC8-P04MJG0-5280
Description
ODU MEDI-SNAP STRAIGHT PLUG, SIZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11MC8-P04MJG0-5280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7.5A
Shell Size - Insert
1
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Polysulfone (PSU)
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
C
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Plastic
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,09000 €15,09 €
Manufacturers Standard Package
Unit Price without VAT:15,09000 €
Unit Price with VAT:18,25890 €