
S11L0C-P06PFG0-5200 | |
|---|---|
DigiKey Part Number | 1907-S11L0C-P06PFG0-5200-ND |
Manufacturer | |
Manufacturer Product Number | S11L0C-P06PFG0-5200 |
Description | ODU MINI-SNAP PLUG, STY 1, SZ 1, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 6 | Voltage Rating 333V |
Shell Size - Insert 1 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,32000 € | 43,32 € |
| 10 | 36,82300 € | 368,23 € |
| 25 | 34,51800 € | 862,95 € |
| 50 | 32,87160 € | 1.643,58 € |
| 100 | 31,30440 € | 3.130,44 € |
| 250 | 29,34736 € | 7.336,84 € |
| Unit Price without VAT: | 43,32000 € |
|---|---|
| Unit Price with VAT: | 52,41720 € |

