Parametric Equivalent

K23F2C-P24LFG0-650S | |
|---|---|
DigiKey Part Number | 1907-K23F2C-P24LFG0-650S-ND |
Manufacturer | |
Manufacturer Product Number | K23F2C-P24LFG0-650S |
Description | ODU MINI-SNAP RECEPT, INLINE, ST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 24 | Current Rating (Amps) 7.5A |
Shell Size - Insert 3 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.256" (6.00mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 2 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K23F2C-P24LFG0-700S | ODU | 0 | 1907-K23F2C-P24LFG0-700S-ND | 143,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,43000 € | 143,43 € |
| Unit Price without VAT: | 143,43000 € |
|---|---|
| Unit Price with VAT: | 173,55030 € |


