
GSCWDM-P04WBC0-0000 | |
|---|---|
DigiKey Part Number | 1907-GSCWDM-P04WBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GSCWDM-P04WBC0-0000 |
Description | RECEPTACLE, FEMALE SOCKETS 4PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Current Rating (Amps) 1A |
Shell Size - Insert 0 | Cable Opening 0.126" ~ 0.197" (3.20mm ~ 5.00mm) |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Threaded | Applications Industrial, Medical, Military |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 € | 97,22 € |
| Unit Price without VAT: | 97,22000 € |
|---|---|
| Unit Price with VAT: | 117,63620 € |


