
G11M08-0F1B110-0020 | |
|---|---|
DigiKey Part Number | 1907-G11M08-0F1B110-0020-ND |
Manufacturer | |
Manufacturer Product Number | G11M08-0F1B110-0020 |
Description | ODU MEDI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation 0 |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Red |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Shielding |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount, Through Hole | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Applications Industrial, Medical, Testing Equipment & Measurement |
Termination Solder | Base Product Number |
Fastening Type Push-Pull, Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,78190 € |

